CAD | USD
Add To Favorites
Photo Not Available
COA2000 CABLE ACCY L200
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 1.20500 $12.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number COA2000-ND
Copy   COA2000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

COA2000

Copy   COA2000
Description CABLE ACCY L200
Copy   CABLE ACCY L200
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

CABLE ACCY L200

Copy   CABLE ACCY L200
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Part Status Active
Cable Type -
Cable Group -
Wire Gauge -
Conductor Strand -
Jacket (Insulation) Material -
Jacket (Insulation) Diameter -
Shield Type -
Length -
Jacket Color -
Usage -
Features -
Conductor Material -
Dielectric Material -
Dielectric Diameter -
Shield Material -
Shield Coverage -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:51:30 9/15/2019