CAD | USD
Favorite

Price & Procurement
9,269 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 2.05100 $20.51
25 1.94680 $48.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 903-1056-2-ND
  • Minimum Quantity: 120
  • Quantity Available: 9,269 - Immediate
  • Unit Price: $1.65333
  • Cut Tape (CT)  : 903-1056-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,269 - Immediate
  • Unit Price: $2.44000

BMI-S-207-F

Datasheet
Digi-Key Part Number 903-1056-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BMI-S-207-F
Copy  
Description RF SHIELD 1.747" X 1.747" SOLDER
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies EMI
Series SMT 2 Piece
Packaging Digi-Reel® 
Part Status Active
Type Frame
Height - Overall 0.384" (9.75mm)
Length - Overall 1.747" (44.37mm)
Width - Overall 1.747" (44.37mm)
Ventilation -
Mounting Type Solder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BMI-S-207-C

RF SHIELD 1.765"X1.765" SNAP FIT

Laird Technologies EMI

$1.71000 Details

BMI-S-107

RF SHIELD 1.747"X1.747" SLDR 1PC

Laird Technologies EMI

$6.45000 Details

BMI-S-210-C

RF SHIELD 1.201"X1.732" SNAP FIT

Laird Technologies EMI

$1.12000 Details

74HC154PW,118

IC 4:16 DECODER/DEMUX 24TSSOP

Nexperia USA Inc.

$1.82000 Details

9359-0-15-15-34-27-10-0

CONN PIN RCPT .032-.046 KNURL

Mill-Max Manufacturing Corp.

$1.48000 Details

IRFR13N20DTRPBF

MOSFET N-CH 200V 13A DPAK

Infineon Technologies

$2.04000 Details
Additional Resources
Standard Package 1
Other Names 903-1056-6