CAD | USD
Favorite

46X1N02520.NN00 RF EMI Shielding Tape 86749 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.984" (25.00mm) X 65.617' (20.00m) X
Price & Procurement
61 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 136.96000 $136.96
10 128.39500 $1,283.95
25 119.83520 $2,995.88
50 113.84360 $5,692.18

Submit a request for quotation on quantities greater than those displayed.

46X1N02520.NN00

Datasheet
Digi-Key Part Number 903-1556-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 46X1N02520.NN00
Copy  
Description RF EMI SHLD TAPE 65.617'X0.984"
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

RF EMI Shielding Tape 86749 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.984" (25.00mm) X 65.617' (20.00m) X

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies EMI
Series 86749
Part Status Active
Type Shielding Tape
Shape -
Length 65.617' (20.00m)
Width 0.984" (25.00mm)
Thickness - Overall -
Operating Temperature -
Adhesive Conductive, Single Sided
Material Nickel-Copper (NI/CU) Fabric
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

46J5N02020.NN00

RF EMI SHLD TAPE 65.617'X0.787"

Laird Technologies EMI

$47.31000 Details
Additional Resources
Standard Package 1
Other Names 46X1N02520.NN00-ND
903-1556
Q7830032H