CAD | USD
Favorite

Price & Procurement
951,172 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.30500 $3.05
25 0.25240 $6.31
50 0.21780 $10.89
100 0.19590 $19.59
250 0.16544 $41.36
500 0.14802 $74.01
1,000 0.12625 $126.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2418-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 950,000 - Immediate
  • Unit Price: $0.12234
  • Cut Tape (CT)  : 240-2418-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 951,172 - Immediate
  • Unit Price: $0.41000

LI1806C151R-10

Datasheet
Digi-Key Part Number 240-2418-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LI1806C151R-10
Copy  
Description FERRITE BEAD 150 OHM 1806 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

150 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 300mA 500mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series LI
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 150 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 500mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.073" (1.85mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

$104.30000 Details
You May Also Be Interested In

NHD-C0216CIZ-FSW-FBW-3V3

LCD COG CHAR 2X16 TRANSFL

Newhaven Display Intl

$18.28000 Details

NHD-C12832A1Z-FSB-FBW-3V3

LCD COG GRAPH 128X32 BLUE BKLT

Newhaven Display Intl

$17.64000 Details

HZ0805B272R-10

FERRITE BEAD 2.7 KOHM 0805 1LN

Laird-Signal Integrity Products

$0.38000 Details

CTF6-A2C5-32.768KD12.5

CRYSTAL 32.7680KHZ 12.5PF T/H

Cardinal Components Inc.

$0.84000 Details
Additional Resources
Standard Package 1
Other Names 240-2418-6