CAD | USD
Favorite

Price & Procurement
680,075 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.13600 $1.36
25 0.10600 $2.65
50 0.08780 $4.39
100 0.07560 $7.56
250 0.06052 $15.13
500 0.05444 $27.22
1,000 0.04537 $45.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2367-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 680,000 - Immediate
  • Unit Price: $0.04396
  • Cut Tape (CT)  : 240-2367-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 680,075 - Immediate
  • Unit Price: $0.18000

LI0603G121R-10

Datasheet
Digi-Key Part Number 240-2367-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LI0603G121R-10
Copy  
Description FERRITE BEAD 120 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series LI
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 200mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

$104.11000 Details
You May Also Be Interested In

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

$1.08000 Details

SML-LXT0805GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

$0.60000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.50000 Details

KMR231GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.87000 Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.76000 Details

OSTTE080104

TERM BLK 8POS SIDE ENT 3.5MM PCB

On Shore Technology Inc.

$2.41000 Details

1812L050/30PR

PTC RESET FUSE 30V 500MA 1812

Littelfuse Inc.

$1.53000 Details

LM1117IMPX-3.3/NOPB

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

$1.74000 Details

TPS61175QPWPRQ1

IC REG MULTI CONFG ADJ 14HTSSOP

Texas Instruments

$5.62000 Details

1979

STACKING HEADER RASPBERRY PI

Adafruit Industries LLC

$4.50000 Details
Additional Resources
Standard Package 1
Other Names 240-2367-6