Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.18900 $1.89
25 0.14760 $3.69
50 0.12240 $6.12
100 0.10560 $10.56
250 0.08444 $21.11
500 0.07598 $37.99
1,000 0.06333 $63.33
5,000 0.05911 $295.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 240-2361-6-ND
Copy   240-2361-6-ND
Quantity Available 100,892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LI0402D121R-10

Copy   LI0402D121R-10
Description FERRITE BEAD 120 OHM 0402 1LN
Copy   FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 400mOhm

Copy   120 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 400mOhm
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series LI
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 400mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits
  • K-202LF EMI CHIP - Laird-Signal Integrity Products | 240-2227-KIT-ND DigiKey Electronics
  • K-202LF EMI CHIP
  • Laird-Signal Integrity Products
  • KIT EMI FERRITE BEAD CHIP SMD
  • Unit Price $102.66000
  • 240-2227-KIT-ND
You May Also Be Interested In
  • REF3012AIDBZT - Texas Instruments | REF3012AIDBZTCT-ND DigiKey Electronics
  • REF3012AIDBZT
  • Texas Instruments
  • IC VREF SERIES 1.25V SOT23-3
  • Unit Price $2.23000
  • REF3012AIDBZTCT-ND
  • TPS51200DRCT - Texas Instruments | 296-23830-1-ND DigiKey Electronics
  • TPS51200DRCT
  • Texas Instruments
  • IC REG CONV DDR 1OUT 10VSON
  • Unit Price $1.51000
  • 296-23830-1-ND
  • MI0603M121R-10 - Laird-Signal Integrity Products | 240-2375-1-ND DigiKey Electronics
  • MI0603M121R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.29000
  • 240-2375-1-ND
  • SML-LX0603IW-TR - Lumex Opto/Components Inc. | 67-1548-1-ND DigiKey Electronics
  • SML-LX0603IW-TR
  • Lumex Opto/Components Inc.
  • LED RED DIFFUSED SMD
  • Unit Price $0.60000
  • 67-1548-1-ND
  • CM0805A371R-10 - Laird-Signal Integrity Products | 240-2571-1-ND DigiKey Electronics
  • CM0805A371R-10
  • Laird-Signal Integrity Products
  • CMC 100MA 2LN 370 OHM SMD
  • Unit Price $3.43000
  • 240-2571-1-ND
Additional Resources
Standard Package ? 1
Other Names 240-2361-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2361-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.05523
  • Cut Tape (CT) ? : 240-2361-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,892 - Immediate
  • Unit Price: $0.23000

10:05:31 7/16/2019