Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15000 $1.50
25 0.11720 $2.93
50 0.09700 $4.85
100 0.08360 $8.36
250 0.06684 $16.71
500 0.06018 $30.09
1,000 0.05014 $50.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 240-2378-6-ND
Copy   240-2378-6-ND
Quantity Available 310,101
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HZ0603B102R-10

Copy   HZ0603B102R-10
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy   FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm

Copy   1 kOhms @ 100MHz 1  Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series HZ
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 600mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits
  • K-202LF EMI CHIP - Laird-Signal Integrity Products | 240-2227-KIT-ND DigiKey Electronics
  • K-202LF EMI CHIP
  • Laird-Signal Integrity Products
  • KIT EMI FERRITE BEAD CHIP SMD
  • Unit Price $102.66000
  • 240-2227-KIT-ND
You May Also Be Interested In
  • MI0805J102R-10 - Laird-Signal Integrity Products | 240-2551-1-ND DigiKey Electronics
  • MI0805J102R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 1 KOHM 0805 1LN
  • Unit Price $0.32000
  • 240-2551-1-ND
  • MI0603L301R-10 - Laird-Signal Integrity Products | 240-2374-1-ND DigiKey Electronics
  • MI0603L301R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 300 OHM 0603 1LN
  • Unit Price $0.29000
  • 240-2374-1-ND
  • BLM15AG102SN1D - Murata Electronics North America | 490-1007-1-ND DigiKey Electronics
  • BLM15AG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.15000
  • 490-1007-1-ND
  • MBRS2040LT3G - ON Semiconductor | MBRS2040LT3GOSCT-ND DigiKey Electronics
  • MBRS2040LT3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 2A SMB
  • Unit Price $0.56000
  • MBRS2040LT3GOSCT-ND
  • B540C-13-F - Diodes Incorporated | B540C-FDICT-ND DigiKey Electronics
  • B540C-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 5A SMC
  • Unit Price $0.75000
  • B540C-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 240-2378-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2378-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 308,000 - Immediate
  • Unit Price: $0.04697
  • Cut Tape (CT) ? : 240-2378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 310,101 - Immediate
  • Unit Price: $0.20000

13:37:26 7/19/2019