Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11500 $1.15
25 0.10480 $2.62
50 0.09380 $4.69
100 0.06890 $6.89
250 0.05012 $12.53
500 0.04592 $22.96
1,000 0.03965 $39.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 240-2412-6-ND
Copy   240-2412-6-ND
Quantity Available 646,112
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HI1206T500R-10

Copy   HI1206T500R-10
Description FERRITE BEAD 50 OHM 1206 1LN
Copy   FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm

Copy   50 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series HI
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 50 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 10mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits
  • K-202LF EMI CHIP - Laird-Signal Integrity Products | 240-2227-KIT-ND DigiKey Electronics
  • K-202LF EMI CHIP
  • Laird-Signal Integrity Products
  • KIT EMI FERRITE BEAD CHIP SMD
  • Unit Price $102.66000
  • 240-2227-KIT-ND
You May Also Be Interested In
  • 5011 - Keystone Electronics | 36-5011-ND DigiKey Electronics
  • 5011
  • Keystone Electronics
  • PC TEST POINT MULTIPURPOSE BLACK
  • Unit Price $0.53000
  • 36-5011-ND
  • MI0603J680R-10 - Laird-Signal Integrity Products | 240-2372-1-ND DigiKey Electronics
  • MI0603J680R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 68 OHM 0603 1LN
  • Unit Price $0.29000
  • 240-2372-1-ND
  • LTST-C171GKT - Lite-On Inc. | 160-1423-1-ND DigiKey Electronics
  • LTST-C171GKT
  • Lite-On Inc.
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.42000
  • 160-1423-1-ND
  • HR2220V801R-10 - Laird-Signal Integrity Products | 240-2433-1-ND DigiKey Electronics
  • HR2220V801R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 800 OHM 2220 1LN
  • Unit Price $3.25000
  • 240-2433-1-ND
  • LTST-C190KRKT - Lite-On Inc. | 160-1436-1-ND DigiKey Electronics
  • LTST-C190KRKT
  • Lite-On Inc.
  • LED RED CLEAR CHIP SMD
  • Unit Price $0.39000
  • 160-1436-1-ND
Additional Resources
Standard Package ? 1
Other Names 240-2412-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2412-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 642,000 - Immediate
  • Unit Price: $0.03235
  • Cut Tape (CT) ? : 240-2412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 646,112 - Immediate
  • Unit Price: $0.15000

17:33:06 7/15/2019