Add To Favorites
CM3421Y600R-10 2 Line Common Mode Choke Surface Mount 60 Ohms @ 100MHz 15A DCR 0.75mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.20300 $12.03
100 0.85930 $85.93
500 0.72180 $360.90
1,000 0.58430 $584.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 240-2501-6-ND
Copy   240-2501-6-ND
Quantity Available 60,235
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CM3421Y600R-10

Copy   CM3421Y600R-10
Description CMC 15A 2LN 60 OHM SMD
Copy   CMC 15A 2LN 60 OHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 60 Ohms @ 100MHz 15A DCR 0.75mOhm

Copy    2 Line Common Mode Choke Surface Mount 60 Ohms @ 100MHz 15A DCR 0.75mOhm
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series CM
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 60 Ohms @ 100MHz
Current Rating (Max) 15A
DC Resistance (DCR) (Max) 0.75mOhm
Voltage Rating - DC 140V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.376" L x 0.220" W (9.55mm x 5.60mm)
Height (Max) 0.150" (3.80mm)
Package / Case 3822 (8531 Metric), 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • K-103LF EMI CM - Laird-Signal Integrity Products | 240-2228-ND DigiKey Electronics
  • K-103LF EMI CM
  • Laird-Signal Integrity Products
  • KIT COMMON MODE SMD & THRU-HOLE
  • Unit Price $53.87000
  • 240-2228-ND
You May Also Be Interested In
  • CM2021Y330R-10 - Laird-Signal Integrity Products | 240-2502-1-ND DigiKey Electronics
  • CM2021Y330R-10
  • Laird-Signal Integrity Products
  • CMC 15A 2LN 33 OHM SMD
  • Unit Price $1.30000
  • 240-2502-1-ND
  • CM3440Z171R-10 - Laird-Signal Integrity Products | 240-2463-1-ND DigiKey Electronics
  • CM3440Z171R-10
  • Laird-Signal Integrity Products
  • CMC 20A 2LN 170 OHM SMD
  • Unit Price $4.50000
  • 240-2463-1-ND
  • DLW5BTM251SQ2L - Murata Electronics North America | 490-11111-1-ND DigiKey Electronics
  • DLW5BTM251SQ2L
  • Murata Electronics North America
  • CMC 5A 2LN 250 OHM SMD
  • Unit Price $2.09000
  • 490-11111-1-ND
  • 0878321420 - Molex | WM18641-ND DigiKey Electronics
  • 0878321420
  • Molex
  • CONN HEADER SMD 14POS 2MM
  • Unit Price $2.83000
  • WM18641-ND
  • 1N4148WX-TP - Micro Commercial Co | 1N4148WXTPMSCT-ND DigiKey Electronics
  • 1N4148WX-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 150MA SOD323
  • Unit Price $0.22000
  • 1N4148WXTPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 240-2501-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2501-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.54177
  • Cut Tape (CT) ? : 240-2501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,235 - Immediate
  • Unit Price: $1.47000

19:14:49 6/20/2019