Add To Favorites
Photo Not Available
P1505 RF IC Phase Shifter General Purpose 0Hz ~ 8.2GHz 100W Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 763.66000 $763.66
10 713.57900 $7,135.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1949-1190-ND
Copy   1949-1190-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P1505

Copy   P1505
Description PHASE SHIFTER
Copy   PHASE SHIFTER
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF IC Phase Shifter General Purpose 0Hz ~ 8.2GHz 100W Module

Copy   RF IC Phase Shifter General Purpose 0Hz ~ 8.2GHz 100W Module
Documents & Media
Datasheets P150xx Drawing
Phase Shifters
Product Attributes Select All
Categories
Manufacturer L3 Narda-MITEQ
Series P1500
Packaging ? Box
Part Status Active
Function Phase Shifter
Frequency 0Hz ~ 8.2GHz
RF Type General Purpose
Secondary Attributes 100W
Package / Case Module, SMA Connectors
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1949-1190

21:34:45 5/20/2019