Add To Favorites
F-55472GNBJ-LW-AIN Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel/Serial 128 x 64
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 41.18000 $41.18
10 36.38600 $363.86
25 31.78880 $794.72
100 27.76750 $2,776.75
250 26.59724 $6,649.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 73-13896-ND
Copy   73-13896-ND
Quantity Available 1,182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F-55472GNBJ-LW-AIN

Copy   F-55472GNBJ-LW-AIN
Description LCD GRAPH MOD 128X64 WHT TRANSM
Copy   LCD GRAPH MOD 128X64 WHT TRANSM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel/Serial 128 x 64

Copy    Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel/Serial  128 x 64
Documents & Media
Datasheets F-55472GNBJ-LW-AIN Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International, Inc.
Series -
Part Status Active
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size -
Viewing Area 69.00mm W x 36.50mm H
Backlight LED - White
Dot Pixels 128 x 64
Interface Parallel/Serial
Graphics Color White
Background Color Blue
Dot Size 0.48mm W x 0.48mm H
Dot Pitch 0.50mm W x 0.50mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NHD-C12865AR-FSW-GBW - Newhaven Display Intl | NHD-C12865AR-FSW-GBW-ND DigiKey Electronics
  • NHD-C12865AR-FSW-GBW
  • Newhaven Display Intl
  • LCD COG GRAPH 128X65 TRANSFL
  • Unit Price $23.21000
  • NHD-C12865AR-FSW-GBW-ND
  • F-55472GNFJ-SLW-AHN - Kyocera International, Inc. | 73-13893-ND DigiKey Electronics
  • F-55472GNFJ-SLW-AHN
  • Kyocera International, Inc.
  • LCD GRAPH MOD 128X64 WHT TRANSFL
  • Unit Price $43.45000
  • 73-13893-ND
  • F-55472GNFQJ-LW-ABN - Kyocera International, Inc. | 73-1354-ND DigiKey Electronics
  • F-55472GNFQJ-LW-ABN
  • Kyocera International, Inc.
  • LCD GRAPH MOD 128X64 WHT TRANSM
  • Unit Price $56.53000
  • 73-1354-ND
  • NHD-2.7-12864WDY3-M - Newhaven Display Intl | NHD-2.7-12864WDY3-M-ND DigiKey Electronics
  • NHD-2.7-12864WDY3-M
  • Newhaven Display Intl
  • 2.7 YELLOW GRAPHIC OLED
  • Unit Price $61.13000
  • NHD-2.7-12864WDY3-M-ND
  • F-51320GNB-LW-AEN - Kyocera International, Inc. | 73-1285-ND DigiKey Electronics
  • F-51320GNB-LW-AEN
  • Kyocera International, Inc.
  • LCD GRAPH MOD 128X64 COG WHT LED
  • Unit Price $52.80000
  • 73-1285-ND
Additional Resources
Standard Package ? 60
Other Names 73-13896
F-55472GNBJ-LW-AIN-ND

02:37:55 6/25/2019