CAD | USD
Favorite

ST2012SB32768B0HPWBB 32.768kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead
Price & Procurement
825 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.27100 $12.71
50 1.18700 $59.35
100 1.04900 $104.90
500 0.99376 $496.88
1,000 0.82813 $828.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1253-2040-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.77496
  • Digi-Reel®  : 1253-2040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
  • Unit Price: Digi-Reel®

ST2012SB32768B0HPWBB

Datasheet
Digi-Key Part Number 1253-2040-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST2012SB32768B0HPWBB
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ST2012SB Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series ST2012SB, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability ±200ppm
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-2040-1