CAD | USD
Favorite

Photo Not Available
KT2520K16369ACW28TAS 16.369MHz TCXO Clipped Sine Wave Oscillator 2.8V 6-SMD, No Lead
Price & Procurement
2,988 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.98200 $39.82
50 3.79260 $189.63
100 3.31850 $331.85
500 3.22368 $1,611.84
1,000 2.74962 $2,749.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1253-2039-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.32726
  • Digi-Reel®  : 1253-2039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,988 - Immediate
  • Unit Price: Digi-Reel®

KT2520K16369ACW28TAS

Datasheet
Digi-Key Part Number 1253-2039-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KT2520K16369ACW28TAS
Copy  
Description TCXO 16.369MHZ CLPD SNWV SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16.369MHz TCXO Clipped Sine Wave Oscillator 2.8V 6-SMD, No Lead

Copy  
Documents & Media
Datasheets KT2520 Series Datasheet
Other Related Documents Crystal Oscillators Handling Notes
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KT2520, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 16.369MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V
Frequency Stability ±0.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-2039-1