Add To Favorites
KC7050A50.0000C3GE00 50MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 2.01200 $20.12
50 1.96500 $98.25
100 1.68420 $168.42
500 1.63744 $818.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1328-1-ND
Copy   1253-1328-1-ND
Quantity Available 1,969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050A50.0000C3GE00

Copy   KC7050A50.0000C3GE00
Description XTAL OSC XO 50.0000MHZ CMOS SMD
Copy   XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   50MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC7050A-C3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KC7050A25.0000C3GE00 - Kyocera International Inc. Electronic Components | 1253-1319-1-ND DigiKey Electronics
  • KC7050A25.0000C3GE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 25.0000MHZ CMOS SMD
  • Unit Price $2.25000
  • 1253-1319-1-ND
  • EPCQ16ASI8N - Intel | 544-3440-ND DigiKey Electronics
  • EPCQ16ASI8N
  • Intel
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price $11.10000
  • 544-3440-ND
  • SN74LVC04APWR - Texas Instruments | 296-1219-1-ND DigiKey Electronics
  • SN74LVC04APWR
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14TSSOP
  • Unit Price $0.63000
  • 296-1219-1-ND
  • Photo Not Available
  • 745C102103JP
  • CTS Resistor Products
  • RES ARRAY 8 RES 10K OHM 2512
  • Unit Price $1.10000
  • 745C102103JPCT-ND
  • S5DC-13-F - Diodes Incorporated | S5DC-FDICT-ND DigiKey Electronics
  • S5DC-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 5A SMC
  • Unit Price $0.75000
  • S5DC-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1328-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1328-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.33606
  • Digi-Reel® ? : 1253-1328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,969 - Immediate
  • Unit Price: Digi-Reel®

17:44:57 2/20/2019