Add To Favorites
KC7050A12.0000C3GE00 12MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 2.01200 $20.12
50 1.96500 $98.25
100 1.68420 $168.42
500 1.63744 $818.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1312-1-ND
Copy   1253-1312-1-ND
Quantity Available 1,302
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050A12.0000C3GE00

Copy   KC7050A12.0000C3GE00
Description XTAL OSC XO 12.0000MHZ CMOS SMD
Copy   XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   12MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC7050A-C3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1312-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1312-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.33606
  • Digi-Reel® ? : 1253-1312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,302 - Immediate
  • Unit Price: Digi-Reel®

16:25:39 2/22/2019