Add To Favorites
KC7050A100.000C3GE00 100MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.61600 $26.16
50 2.55440 $127.72
100 2.18950 $218.95
500 2.12868 $1,064.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1332-1-ND
Copy   1253-1332-1-ND
Quantity Available 2,343
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050A100.000C3GE00

Copy   KC7050A100.000C3GE00
Description XTAL OSC XO 100.0000MHZ CMOS SMD
Copy   XTAL OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   100MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC7050A-C3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KC7050A25.0000C3GE00 - Kyocera International Inc. Electronic Components | 1253-1319-1-ND DigiKey Electronics
  • KC7050A25.0000C3GE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 25.0000MHZ CMOS SMD
  • Unit Price $2.25000
  • 1253-1319-1-ND
  • ACSL-6400-00TE - Broadcom Limited | 516-1603-5-ND DigiKey Electronics
  • ACSL-6400-00TE
  • Broadcom Limited
  • OPTOISO 2.5KV 4CH OPEN COLL 16SO
  • Unit Price $10.62000
  • 516-1603-5-ND
  • SN74LVC1G06DCKT - Texas Instruments | 296-32290-1-ND DigiKey Electronics
  • SN74LVC1G06DCKT
  • Texas Instruments
  • IC BUFFER INVERT 5.5V SC70-5
  • Unit Price $1.25000
  • 296-32290-1-ND
  • PRPC001SAAN-RC - Sullins Connector Solutions | S1011EC-01-ND DigiKey Electronics
  • PRPC001SAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 1POS
  • Unit Price $0.08000
  • S1011EC-01-ND
  • S25FL128SAGNFI001 - Cypress Semiconductor Corp | 1274-1002-ND DigiKey Electronics
  • S25FL128SAGNFI001
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 8WSON
  • Unit Price $4.57000
  • 1274-1002-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1332-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1332-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.73688
  • Digi-Reel® ? : 1253-1332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,343 - Immediate
  • Unit Price: Digi-Reel®

15:53:43 2/23/2019