Add To Favorites
KC5032A10.0000CMGE00 10MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.21300 $22.13
50 2.16140 $108.07
100 1.85260 $185.26
500 1.80118 $900.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1284-1-ND
Copy   1253-1284-1-ND
Quantity Available 1,741
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC5032A10.0000CMGE00

Copy   KC5032A10.0000CMGE00
Description XTAL OSC XO 10.0000MHZ CMOS SMD
Copy   XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead

Copy   10MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC5032A-CM Series Datasheet
HTML Datasheet KC5032A-CM Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC5032A-CM, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 10MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 5.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KC5032A20.0000CMGE00 - Kyocera International Inc. Electronic Components | 1253-1288-1-ND DigiKey Electronics
  • KC5032A20.0000CMGE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 20.0000MHZ CMOS SMD
  • Unit Price $2.46000
  • 1253-1288-1-ND
  • AD8402ARZ10-REEL - Analog Devices Inc. | AD8402ARZ10-REELCT-ND DigiKey Electronics
  • AD8402ARZ10-REEL
  • Analog Devices Inc.
  • IC POT DIG DUAL 10K 8BIT 14SOIC
  • Unit Price $7.79000
  • AD8402ARZ10-REELCT-ND
  • TPS61032PWPR - Texas Instruments | 296-14418-1-ND DigiKey Electronics
  • TPS61032PWPR
  • Texas Instruments
  • IC REG BST 5V 3.6A SYNC 16HTSSOP
  • Unit Price $4.17000
  • 296-14418-1-ND
  • SML-E12V8WT86 - Rohm Semiconductor | 511-1587-1-ND DigiKey Electronics
  • SML-E12V8WT86
  • Rohm Semiconductor
  • LED RED DIFFUSED 0603 SMD
  • Unit Price $0.69000
  • 511-1587-1-ND
  • MAX14783EEUA+ - Maxim Integrated | MAX14783EEUA+-ND DigiKey Electronics
  • MAX14783EEUA+
  • Maxim Integrated
  • IC TXRX RS485/422 ESD 8UMAX
  • Unit Price $5.90000
  • MAX14783EEUA+-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1284-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1284-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.46966
  • Digi-Reel® ? : 1253-1284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,741 - Immediate
  • Unit Price: Digi-Reel®

05:39:55 2/21/2019