Add To Favorites
KC5032A1.84320CMGE00 1.8432MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.21300 $22.13
50 2.16140 $108.07
100 1.85260 $185.26
500 1.80118 $900.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1279-1-ND
Copy   1253-1279-1-ND
Quantity Available 2,612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC5032A1.84320CMGE00

Copy   KC5032A1.84320CMGE00
Description XTAL OSC XO 1.8432MHZ CMOS SMD
Copy   XTAL OSC XO 1.8432MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.8432MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead

Copy   1.8432MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC5032A-CM Series Datasheet
HTML Datasheet KC5032A-CM Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC5032A-CM, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 1.8432MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 5.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP130T-270I/TT - Microchip Technology | MCP130T-270I/TTCT-ND DigiKey Electronics
  • MCP130T-270I/TT
  • Microchip Technology
  • IC SUPERVISOR 2.70V LOW SOT23
  • Unit Price $0.69000
  • MCP130T-270I/TTCT-ND
  • TLP785(GR-TP6,F) - Toshiba Semiconductor and Storage | TLP785(GR-TP6F)CT-ND DigiKey Electronics
  • TLP785(GR-TP6,F)
  • Toshiba Semiconductor and Storage
  • OPTOISOLATR 5KV TRANSISTOR 4-SMD
  • Unit Price $0.86000
  • TLP785(GR-TP6F)CT-ND
  • DT1452-02SO-7 - Diodes Incorporated | DT1452-02SO-7DICT-ND DigiKey Electronics
  • DT1452-02SO-7
  • Diodes Incorporated
  • TVS DIODE 5.5V 11V SOT23
  • Unit Price $0.72000
  • DT1452-02SO-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1279-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1279-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.46966
  • Digi-Reel® ? : 1253-1279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,612 - Immediate
  • Unit Price: Digi-Reel®

11:23:24 2/20/2019