Add To Favorites
KC2520B49.1520C1GE00 49.152MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 2.01200 $20.12
50 1.96500 $98.25
100 1.68420 $168.42
500 1.63744 $818.72
1,000 1.38013 $1,380.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1248-1-ND
Copy   1253-1248-1-ND
Quantity Available 2,810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC2520B49.1520C1GE00

Copy   KC2520B49.1520C1GE00
Description XTAL OSC XO 49.1520MHZ CMOS SMD
Copy   XTAL OSC XO 49.1520MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

49.152MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy   49.152MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520B-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 49.152MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1963AEST-2.5#PBF - Linear Technology/Analog Devices | LT1963AEST-2.5#PBF-ND DigiKey Electronics
  • LT1963AEST-2.5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 2.5V 1.5A SOT223-3
  • Unit Price $7.35000
  • LT1963AEST-2.5#PBF-ND
  • TPS65130RGET - Texas Instruments | 296-41861-1-ND DigiKey Electronics
  • TPS65130RGET
  • Texas Instruments
  • IC REG BUCK BST INV ADJ DL 24QFN
  • Unit Price $4.59000
  • 296-41861-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1248-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1248-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.33606
  • Digi-Reel® ? : 1253-1248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,810 - Immediate
  • Unit Price: Digi-Reel®

17:26:57 2/20/2019