CAD | USD
Favorite

CX3225SB48000H0FLJCC 48MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1,393 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90000 $9.00
50 0.84080 $42.04
100 0.74320 $74.32
500 0.70406 $352.03
1,000 0.58671 $586.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1762-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.54905
  • Cut Tape (CT)  : 1253-1762-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,393 - Immediate
  • Unit Price: $1.09000

CX3225SB48000H0FLJCC

Datasheet
Digi-Key Part Number 1253-1762-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB48000H0FLJCC
Copy  
Description CRYSTAL 48.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
HTML Datasheet CX3225SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MSP432P401RIPZR

IC MCU 32BIT 256KB FLASH 100LQFP

Texas Instruments

$12.04000 Details

FC-135R 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMT

EPSON

$0.89000 Details

FA-238 48.0000MB-W0

CRYSTAL 48.00 MHZ 12.0PF SMD

EPSON

$0.26657 Details
Additional Resources
Standard Package 1
Other Names 1253-1762-6