CAD | USD
Favorite

CX3225SB48000D0FLJCC 48MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
11,841 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90000 $9.00
50 0.84080 $42.04
100 0.74320 $74.32
500 0.70406 $352.03
1,000 0.58671 $586.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1761-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.54905
  • Cut Tape (CT)  : 1253-1761-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,841 - Immediate
  • Unit Price: $1.09000

CX3225SB48000D0FLJCC

Datasheet
Digi-Key Part Number 1253-1761-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB48000D0FLJCC
Copy  
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2450BM14G0011T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

$0.76000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

$0.32000 Details

FC-135 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

$0.62000 Details

TSX-3225 24.0000MF15X-AC6

CRYSTAL 24.00 MHZ 9.0PF SMD

EPSON

$0.55000 Details

ADP1741ACPZ-R7

IC REG LINEAR POS ADJ 2A 16LFCSP

Analog Devices Inc.

$4.98000 Details

LSM9DS1TR

IMU ACCEL/GYRO/MAG I2C/SPI 24LGA

STMicroelectronics

$10.24000 Details
Additional Resources
Standard Package 1
Other Names 1253-1761-6