CAD | USD
Favorite

CX3225SB48000D0FFFCC 48MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2,884 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.01700 $10.17
50 0.95140 $47.57
100 0.84070 $84.07
500 0.79644 $398.22
1,000 0.66370 $663.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1359-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.58325
  • Cut Tape (CT)  : 1253-1359-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,884 - Immediate
  • Unit Price: $1.15000

CX3225SB48000D0FFFCC

Datasheet
Digi-Key Part Number 1253-1359-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB48000D0FFFCC
Copy  
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Specifications
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6957HMS-2#PBF

IC CLK BUFFER DVR 1:2 12MSOP

Linear Technology/Analog Devices

$15.33000 Details
Additional Resources
Standard Package 1
Other Names 1253-1359-6