CAD | USD
Favorite

CX3225SB40000D0FLJCC 40MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
4,646 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90000 $9.00
50 0.84080 $42.04
100 0.74320 $74.32
500 0.70406 $352.03
1,000 0.58671 $586.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1759-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.54905
  • Cut Tape (CT)  : 1253-1759-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,646 - Immediate
  • Unit Price: $1.09000

CX3225SB40000D0FLJCC

Datasheet
Digi-Key Part Number 1253-1759-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB40000D0FLJCC
Copy  
Description CRYSTAL 40.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS7A8101QDRBRQ1

IC REG LINEAR POS ADJ 1A 8SON

Texas Instruments

$4.17000 Details

KMR243GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

$1.06000 Details

LP87524BRNFRQ1

IC REG BUCK PROG 4A QD 26VQFN

Texas Instruments

$8.71000 Details

128-0711-201

CONN UMC JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

$1.18000 Details

0440005.WR

FUSE BOARD MNT 5A 32VAC/VDC 1206

Littelfuse Inc.

$1.45000 Details

TLMY1000-GS08

LED YELLOW 0603 SMD

Vishay Semiconductor Opto Division

$0.74000 Details
Additional Resources
Standard Package 1
Other Names 1253-1759-6