CAD | USD
Favorite

CX3225GB20000D0HPQCC 20MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,466 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04500 $10.45
50 0.97700 $48.85
100 0.86330 $86.33
500 0.81782 $408.91
1,000 0.68152 $681.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1191-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.59891
  • Cut Tape (CT)  : 1253-1191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,466 - Immediate
  • Unit Price: $1.18000

CX3225GB20000D0HPQCC

Datasheet
Digi-Key Part Number 1253-1191-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB20000D0HPQCC
Copy  
Description CRYSTAL 20.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1191-6
1254-1191-6
1254-1191-6-ND