CAD | USD
Favorite

CX3225GB12288P0HPQCC 12.288MHz ±20ppm Crystal 18pF 250 Ohms 4-SMD, No Lead
Price & Procurement
2,036 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.08300 $10.83
50 1.01300 $50.65
100 0.89520 $89.52
500 0.84810 $424.05
1,000 0.70676 $706.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1169-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.62109
  • Cut Tape (CT)  : 1253-1169-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,036 - Immediate
  • Unit Price: $1.22000

CX3225GB12288P0HPQCC

Datasheet
Digi-Key Part Number 1253-1169-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB12288P0HPQCC
Copy  
Description CRYSTAL 12.2880MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12.288MHz ±20ppm Crystal 18pF 250 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX3225GB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 250 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1169-6
1254-1169-6
1254-1169-6-ND