CAD | USD
Favorite

Price & Procurement
3,745 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.45400 $14.54
50 1.35900 $67.95
100 1.20100 $120.10
500 1.13778 $568.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6961-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.86195
  • Cut Tape (CT)  : 478-6961-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,745 - Immediate
  • Unit Price: $1.64000

CX2520DB27000B0FLHA1

Datasheet
Digi-Key Part Number 478-6961-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB27000B0FLHA1
Copy  
Description CRYSTAL 27.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27MHz ±12ppm Crystal 6pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520DB Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±10ppm
Frequency Tolerance ±12ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-6961-6