CAD | USD
Favorite

CX2016DB48000H0FLJC1 48MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1,953 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90000 $9.00
50 0.84080 $42.04
100 0.74320 $74.32
500 0.70406 $352.03
1,000 0.58671 $586.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1712-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.54905
  • Cut Tape (CT)  : 1253-1712-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,953 - Immediate
  • Unit Price: $1.09000

CX2016DB48000H0FLJC1

Datasheet
Digi-Key Part Number 1253-1712-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB48000H0FLJC1
Copy  
Description CRYSTAL 48.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MSP432P401RIRGCR

IC MCU 32BIT 256KB FLASH 64VQFN

Texas Instruments

$10.39000 Details

DRV5053VAQDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

$1.89000 Details

CM315D32768DZFT

CRYSTAL 32.7680KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

$1.09000 Details

MAX4638ESE+

IC MULTIPLEXER 8X1 16SOIC

Maxim Integrated

$9.47000 Details

MCP48FVB22-E/UN

IC DAC 12BIT V-OUT 10MSOP

Microchip Technology

$3.41000 Details

TCAN334GDCNT

IC TRANSCEIVER 1/1 SOT23-8

Texas Instruments

$4.83000 Details
Additional Resources
Standard Package 1
Other Names 1253-1712-6