CAD | USD
Favorite

Price & Procurement
1,471 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.67000 $36.70
25 3.36440 $84.11
50 3.21140 $160.57
100 3.05830 $305.83
250 2.67612 $669.03
500 2.59964 $1,299.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-5517-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.70730
  • Digi-Reel®  : 478-5517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,471 - Immediate
  • Unit Price: Digi-Reel®

245846050100829+

Datasheet
Digi-Key Part Number 478-5517-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 245846050100829+
Copy  
Description CONN RCPT 50POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets 5846 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5846, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 3mm
Height Above Board 0.112" (2.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

145846050000829+

CONN PLUG 50POS SMD GOLD

Kyocera International Inc. Electronic Components

$3.32000 Details

145846050000829+

CONN PLUG 50POS SMD GOLD

Kyocera International Inc. Electronic Components

Digi-Reel® Details

145846050000829+

CONN PLUG 50POS SMD GOLD

Kyocera International Inc. Electronic Components

$1.67412 Details
Additional Resources
Standard Package 1
Other Names 478-5517-1