CAD | USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 478-5063-2-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 2,750 - Immediate
  • Unit Price: $4.07272

145738009302859+

Datasheet
Digi-Key Part Number 478-5063-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 145738009302859+
Copy  
Description CONN SD CARD PUSH-PUSH R/A SMD
Copy  
Detailed Description

12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 5738 Series Datasheet
PCN Obsolescence/ EOL Mult Dev EOL 3/Apr/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5738, Kyocera
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.114" (2.90mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5063-1