CAD | USD
Favorite

Photo Not Available
046892640101846+ 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
1,826 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 4.03900 $40.39
25 3.70200 $92.55
50 3.53380 $176.69
100 3.36550 $336.55
250 2.94484 $736.21
500 2.86068 $1,430.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

046892640101846+

Datasheet
Digi-Key Part Number 1253-046892640101846+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 046892640101846+
Copy  
Description 0.5MM PITCH - 40 POS - RT ANGLE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 6892 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6892, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.087" (2.20mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating -
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMEG2005EGWJ

DIODE SCHOTTKY 20V 500MA SOD123

Nexperia USA Inc.

$0.46000 Details
Additional Resources
Standard Package 1
Other Names 1253-046892640101846+CT