CAD | USD
Favorite

Photo Not Available
046810640000846+ 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
Price & Procurement
1,192 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 4.02000 $40.20
25 3.68520 $92.13
50 3.51760 $175.88
100 3.35010 $335.01
250 2.93132 $732.83
500 2.84758 $1,423.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

046810640000846+

Datasheet
Digi-Key Part Number 1253-046810640000846+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 046810640000846+
Copy  
Description 0.5MM PITCH - 40 POS - VERTICAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount

Copy  
Documents & Media
Datasheets 6810 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6810, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Bottom
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.236" (6.00mm)
Locking Feature -
Cable End Type Notched, Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 125°C
Material Flammability Rating -
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-046810640000846+CT