CAD | USD
Favorite

TLR2BDTD2L00F75 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
7,020 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.10800 $11.08
25 0.97360 $24.34
50 0.88980 $44.49
100 0.77210 $77.21
250 0.67144 $167.86
500 0.55726 $278.63
1,000 0.45321 $453.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2019-TLR2BDTD2L00F75TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $0.39309
  • Digi-Reel®  : 2019-TLR2BDTD2L00F75DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,020 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TLR2BDTD2L00F75

Datasheet
Digi-Key Part Number 2019-TLR2BDTD2L00F75CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLR2BDTD2L00F75
Copy  
Description RES 0.002 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy  
Documents & Media
Datasheets TLR2B,2H,3A,3AW Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product TLR Series Resistors and Jumpers
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.032" (0.81mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-TLR2BDTD2L00F75CT