Add To Favorites
JZ300 5.5 ~ 30pF Trimmer Capacitor 125V Top Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.14600 $21.46
100 1.60990 $160.99
500 1.21634 $608.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1674-1005-6-ND
Copy   1674-1005-6-ND
Quantity Available 15,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JZ300

Copy   JZ300
Description CAP TRIMMER 5.5-30PF 125V SMD
Copy   CAP TRIMMER 5.5-30PF 125V SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5.5 ~ 30pF Trimmer Capacitor 125V Top Surface Mount

Copy   5.5 ~ 30pF Trimmer Capacitor 125V Top Surface Mount
Documents & Media
Datasheets JZ Series Datasheet
Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Voltronics
Series JZ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance Range 5.5 ~ 30pF
Adjustment Type Top
Voltage - Rated 125V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • JZ500 - Knowles Voltronics | 1674-1007-1-ND DigiKey Electronics
  • JZ500
  • Knowles Voltronics
  • CAP TRIMMER 8-50PF 125V SMD
  • Unit Price $5.26000
  • 1674-1007-1-ND
  • JZ200 - Knowles Voltronics | 1674-1004-1-ND DigiKey Electronics
  • JZ200
  • Knowles Voltronics
  • CAP TRIMMER 4.5-20PF 125V SMD
  • Unit Price $2.89000
  • 1674-1004-1-ND
  • JZ150 - Knowles Voltronics | 1674-1003-1-ND DigiKey Electronics
  • JZ150
  • Knowles Voltronics
  • CAP TRIMMER 3-15PF 125V SMD
  • Unit Price $2.89000
  • 1674-1003-1-ND
  • 1-1634612-0 - TE Connectivity AMP Connectors | A97555-ND DigiKey Electronics
  • 1-1634612-0
  • TE Connectivity AMP Connectors
  • CONN BNC JACK R/A 50 OHM PCB
  • Unit Price $2.48000
  • A97555-ND
  • TT-400 - Knowles Voltronics | 1674-1070-ND DigiKey Electronics
  • TT-400
  • Knowles Voltronics
  • TUNING TOOL FLAT METAL 4.5"
  • Unit Price $8.43000
  • 1674-1070-ND
Additional Resources
Standard Package ? 1
Other Names 1674-1005-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1674-1005-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.99380
  • Cut Tape (CT) ? : 1674-1005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,638 - Immediate
  • Unit Price: $2.89000

19:12:47 7/15/2019