Add To Favorites
JZ150 3 ~ 15pF Trimmer Capacitor 125V Top Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.15900 $21.59
100 1.61910 $161.91
500 1.22330 $611.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1674-1003-6-ND
Copy   1674-1003-6-ND
Quantity Available 16,463
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JZ150

Copy   JZ150
Description CAP TRIMMER 3-15PF 125V SMD
Copy   CAP TRIMMER 3-15PF 125V SMD
Detailed Description

3 ~ 15pF Trimmer Capacitor 125V Top Surface Mount

Copy   3 ~ 15pF Trimmer Capacitor 125V Top Surface Mount
Documents & Media
Datasheets JZ Series Datasheet
Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Voltronics
Series JZ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance Range 3 ~ 15pF
Adjustment Type Top
Voltage - Rated 125V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • JZ100 - Knowles Voltronics | 1674-1002-1-ND DigiKey Electronics
  • JZ100
  • Knowles Voltronics
  • CAP TRIMMER 2-10PF 125V SMD
  • Unit Price $2.91000
  • 1674-1002-1-ND
  • JZ300 - Knowles Voltronics | 1674-1005-1-ND DigiKey Electronics
  • JZ300
  • Knowles Voltronics
  • CAP TRIMMER 5.5-30PF 125V SMD
  • Unit Price $2.91000
  • 1674-1005-1-ND
  • JZ200 - Knowles Voltronics | 1674-1004-1-ND DigiKey Electronics
  • JZ200
  • Knowles Voltronics
  • CAP TRIMMER 4.5-20PF 125V SMD
  • Unit Price $2.91000
  • 1674-1004-1-ND
  • B120B-13-F - Diodes Incorporated | B120B-FDICT-ND DigiKey Electronics
  • B120B-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 20V 1A SMB
  • Unit Price $0.64000
  • B120B-FDICT-ND
  • BAW56LT1G - ON Semiconductor | BAW56LT1GOSCT-ND DigiKey Electronics
  • BAW56LT1G
  • ON Semiconductor
  • DIODE ARRAY GP 70V 200MA SOT23-3
  • Unit Price $0.15000
  • BAW56LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1674-1003-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1674-1003-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.99949
  • Cut Tape (CT) ? : 1674-1003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,463 - Immediate
  • Unit Price: $2.91000

04:39:49 8/18/2019