CAD | USD
Favorite

SBSPP1000471MCT LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 470pF 1A 1206 (3216 Metric), 3 PC Pad
Price & Procurement
7,365 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.70700 $17.07
25 1.25160 $31.29
50 1.22320 $61.16
100 1.19470 $119.47
250 1.08088 $270.22
500 1.05244 $526.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1608-1215-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,365 - Immediate
  • Unit Price: $0.88115
  • Digi-Reel®  : 1608-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,365 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SBSPP1000471MCR-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.78753

SBSPP1000471MCT

Datasheet
Digi-Key Part Number 1608-1215-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBSPP1000471MCT
Copy  
Description FILTER LC(PI) 470PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 470pF 1A 1206 (3216 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets SBSPP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series SBSP
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 100MHz
Resistance - Channel (Ohms) -
Current 1A
Values C = 470pF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BM04B-ACHSS-A-GAN-ETF(LF)(SN)

CONN HEADER SMD R/A 4POS 1.2MM

JST Sales America Inc.

$1.39000 Details

MMZ1608Y152BTA00

FERRITE BEAD 1.5 KOHM 0603 1LN

TDK Corporation

$0.15000 Details

10051922-1010ELF

CONN FPC BOTTOM 10POS 0.50MM R/A

Amphenol ICC (FCI)

$1.33000 Details

SN74LVC07APWR

IC BUF NON-INVERT 5.5V 14TSSOP

Texas Instruments

$0.63000 Details

ASFL1-12.000MHZ-EK-T

XTAL OSC XO 12.0000MHZ HCMOS TTL

Abracon LLC

$2.85000 Details
Additional Resources
Standard Package 1
Other Names 1608-1215-1