CAD | USD
Favorite

1812Y3K00331KNT 330pF ±10% 3000V (3kV) Ceramic Capacitor X8R 1812 (4532 Metric)
Price & Procurement
770 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.00300 $30.03
100 2.29280 $229.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1608-1451-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.61754
  • Digi-Reel®  : 1608-1451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
  • Unit Price: Digi-Reel®

1812Y3K00331KNT

Datasheet
Digi-Key Part Number 1608-1451-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1812Y3K00331KNT
Copy  
Description CAP CER 330PF 3KV X8R 1812
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

330pF ±10% 3000V (3kV) Ceramic Capacitor X8R 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets X8R Series
Featured Product X8R Temperature Coefficient MLCCs
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination, High Temperature
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1608-1451-1