CAD | USD
Add To Favorites
1210Y5000104KXT 0.1µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 1.79400 $17.94
100 1.34570 $134.57
500 1.01672 $508.36
1,000 0.89712 $897.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1608-1108-6-ND
Copy   1608-1108-6-ND
Quantity Available 11,620
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210Y5000104KXT

Copy   1210Y5000104KXT
Description CAP CER 0.1UF 500V X7R 1210
Copy   CAP CER 0.1UF 500V X7R 1210
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.1µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product Flexicap™ Flexible Termination
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1108-3
1608-1108-3-ND
1608-1108-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1108-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.77533
  • Cut Tape (CT) ? : 1608-1108-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,620 - Immediate
  • Unit Price: $2.41000
  • Tape & Reel (TR) ? : 1210Y5000104KXR-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.70484

07:19:14 9/16/2019