CAD | USD
Favorite

Price & Procurement
3,840 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 0.93400 $9.34
100 0.66810 $66.81
500 0.51722 $258.61
1,000 0.44539 $445.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1608-1444-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.39911
  • Digi-Reel®  : 1608-1444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,840 - Immediate
  • Unit Price: Digi-Reel®

1206Y1K00221KNT

Datasheet
Digi-Key Part Number 1608-1444-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206Y1K00221KNT
Copy  
Description CAP CER 220PF 1KV X8R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220pF ±10% 1000V (1kV) Ceramic Capacitor X8R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets X8R Series
Featured Product X8R Temperature Coefficient MLCCs
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination, High Temperature
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1608-1444-1