CAD | USD
Favorite

Price & Procurement
2,238 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44700 $4.47
100 0.29440 $29.44
500 0.21808 $109.04
1,000 0.18536 $185.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1608-1238-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.17164
  • Cut Tape (CT)  : 1608-1238-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,238 - Immediate
  • Unit Price: $0.67000

060322001P00BQTLSM

Datasheet
Digi-Key Part Number 1608-1238-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 060322001P00BQTLSM
Copy  
Description CAP CER 1PF 200V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Non-Magnetic
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 1608-1238-6