CAD | USD
Favorite

Price & Procurement
3,238 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44200 $4.42
100 0.29140 $29.14
500 0.21592 $107.96
1,000 0.18352 $183.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1608-1257-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16994
  • Digi-Reel®  : 1608-1257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,238 - Immediate
  • Unit Price: Digi-Reel®

060321000330FQTLSM

Datasheet
Digi-Key Part Number 1608-1257-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 060321000330FQTLSM
Copy  
Description CAP CER 33PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Non-Magnetic
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 1608-1257-1