CAD | USD
Favorite

1210B472K152NT 4700pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
7,754 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.12200 $11.22
100 0.80280 $80.28
500 0.62152 $310.76
1,000 0.53518 $535.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1763-1200-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.46360
  • Digi-Reel®  : 1763-1200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,754 - Immediate
  • Unit Price: Digi-Reel®

1210B472K152NT

Datasheet
Digi-Key Part Number 1763-1200-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1210B472K152NT
Copy  
Description CAP CER 4700PF 1.5KV X7R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets Commercial Chip, X7R
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max) -
Thickness (Max) 0.065" (1.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1200-1