CAD | USD
Favorite

1206E221K102KHT 220pF ±10% 1000V (1kV) Ceramic Capacitor 1206 (3216 Metric)
Price & Procurement
2,460 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.29300 $32.93
100 2.51490 $251.49
500 1.91614 $958.07
1,000 1.67662 $1,676.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1763-1047-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.40586
  • Digi-Reel®  : 1763-1047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,460 - Immediate
  • Unit Price: Digi-Reel®

1206E221K102KHT

Datasheet
Digi-Key Part Number 1763-1047-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206E221K102KHT
Copy  
Description CAP CER 220PF 1KV 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220pF ±10% 1000V (1kV) Ceramic Capacitor 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets High Temperature Chip, Class II
Featured Product COG and Class II Chip Capacitors
EDA / CAD Models 1206E221K102KHT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient -
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max) -
Thickness (Max) 0.064" (1.63mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1047-1