CAD | USD
Favorite

1206E152K501KHT 1500pF ±10% 500V Ceramic Capacitor 1206 (3216 Metric)
Price & Procurement
1,490 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.47400 $34.74
100 2.65240 $265.24
500 2.02080 $1,010.40
1,000 1.76822 $1,768.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1763-1045-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.48266
  • Digi-Reel®  : 1763-1045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: Digi-Reel®

1206E152K501KHT

Datasheet
Digi-Key Part Number 1763-1045-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206E152K501KHT
Copy  
Description CAP CER 1500PF 500V 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1500pF ±10% 500V Ceramic Capacitor 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets High Temperature Chip, Class II
Featured Product COG and Class II Chip Capacitors
EDA / CAD Models 1206E152K501KHT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient -
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max) -
Thickness (Max) 0.064" (1.63mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1045-1