CAD | USD
Favorite

0805D471J101KHT 470pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
2,727 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.19400 $31.94
100 2.43860 $243.86
500 1.85798 $928.99
1,000 1.62574 $1,625.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1763-1013-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.36320
  • Digi-Reel®  : 1763-1013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,727 - Immediate
  • Unit Price: Digi-Reel®

0805D471J101KHT

Datasheet
Digi-Key Part Number 1763-1013-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0805D471J101KHT
Copy  
Description CAP CER 470PF 100V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets High Temperature Chip, COG
Featured Product COG and Class II Chip Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.054" (1.37mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1013-1