CAD | USD
Add To Favorites
J63050 Cable Cutter Circular 9.56" (242.8mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 67.38000 $67.38
5 63.41600 $317.08
10 61.43500 $614.35
25 59.45320 $1,486.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1742-1352-ND
Copy   1742-1352-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

J63050

Copy   J63050
Description CUTTER CABLE CIRC CROSS 9.56"
Copy   CUTTER CABLE CIRC CROSS 9.56"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Cutter Circular 9.56" (242.8mm)

Copy   Cable Cutter Circular  9.56" (242.8mm)
Documents & Media
Datasheets Journeyman Series
Product Attributes Select All
Categories
Manufacturer Klein Tools, Inc.
Series Journeyman™
Part Status Active
Type Cable
Shape Circular
Cut Edge -
Length - Overall 9.56" (242.8mm)
Features High Leverage, Soft Grips
Capacity 24 AWG
Weight 0.98 lb (444.52 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In
  • 63050 - Klein Tools, Inc. | 1742-1153-ND DigiKey Electronics
  • 63050
  • Klein Tools, Inc.
  • CUTTER CABLE CIRC CROSS 9.5"
  • Unit Price $62.46000
  • 1742-1153-ND
Additional Resources
Standard Package ? 1
Other Names 0-9264472113-7
009264472113-7
09264472113-7
092644721137
1742-1352
72113-7
92644721137
J63050-ND

19:21:25 9/18/2019