CAD | USD
Favorite

D202-6C Side (Diagonal) Cutter Tapered Bevel 6.13" (155.7mm)
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 61.30000 $61.30
5 57.89600 $289.48
10 54.49000 $544.90
25 52.78760 $1,319.69

Submit a request for quotation on quantities greater than those displayed.

D202-6C

Datasheet
Digi-Key Part Number D202-6C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D202-6C
Copy  
Description CUTTER SIDE TPRD BEVEL 6.13"
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Side (Diagonal) Cutter Tapered Bevel 6.13" (155.7mm)

Copy  
Documents & Media
Datasheets Pliers
Product Attributes
Type Description Select All
Categories
Manufacturer Klein Tools, Inc.
Series -
Part Status Active
Type Side (Diagonal)
Shape Tapered
Cut Edge Bevel
Length - Overall 6.13" (155.7mm)
Features Non-Slip, Soft Grips
Capacity 13/16" Dia Soft Wire
Weight 0.31 lb (140.61 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 0-9264472012-3
009264472012-3
09264472012-3
092644720123
72012-3
92644720123
D2026C