CAD | USD
Favorite

TC58CYG0S3HRAIG FLASH - NAND (SLC) Memory IC 2Gb (256M x 8) SPI 104MHz 8-WSON (6x8)
Price & Procurement
321 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.85000 $5.85
10 5.25500 $52.55
25 4.96800 $124.20
100 4.30560 $430.56
250 4.08488 $1,021.22

Submit a request for quotation on quantities greater than those displayed.

TC58CYG0S3HRAIG

Datasheet
Digi-Key Part Number TC58CYG0S3HRAIG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC58CYG0S3HRAIG
Copy  
Description 1GB SERIAL NAND 24NM WSON 1.8V
Copy  
Detailed Description

FLASH - NAND (SLC) Memory IC 2Gb (256M x 8) SPI 104MHz 8-WSON (6x8)

Copy  
Documents & Media
Datasheets TC58CYG0S3HRAIG
TC58CYG0S3HRAIG Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Kioxia America, Inc.
Series -
Packaging Tray 
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND (SLC)
Memory Size 2Gb (256M x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.7V ~ 1.95V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x8)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TC58CYG2S0HRAIG

4GB SERIAL NAND 24NM WSON 1.8V

Kioxia America, Inc.

$9.68000 Details

MT29F2G01ABBGDWB-IT:G TR

IC FLASH 2G SPI 8UPDFN

Micron Technology Inc.

$4.89000 Details

TC58CYG1S3HRAIG

2GB SERIAL NAND 24NM WSON 1.8V

Kioxia America, Inc.

$7.46000 Details

MT29F2G01ABAGDWB-IT:G TR

IC FLASH 2G SPI 8UPDFN

Micron Technology Inc.

$4.89000 Details

W25N01GVZEIG TR

IC FLASH 1G SPI 104MHZ 8WSON

Winbond Electronics

$3.93000 Details

TC58CVG1S3HRAIG

2GB SERIAL NAND 24NM WSON 3.3V

Kioxia America, Inc.

$7.46000 Details
Additional Resources
Standard Package 480
Other Names TC58CYG0S3HRAIGBAH
TC58CYG0S3HRAIGBAJ
TC58CYG0S3HRAIGYCJ
TC58CYG0S3HRAIGYDJ