CAD | USD
Favorite

Price & Procurement
13,626 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49800 $4.98
100 0.28980 $28.98
500 0.19876 $99.38
1,000 0.16563 $165.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1156-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.15118
  • Cut Tape (CT)  : 754-1156-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,626 - Immediate
  • Unit Price: $0.75000

APTD3216SECK

Datasheet
Digi-Key Part Number 754-1156-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APTD3216SECK
Copy  
Description LED ORANGE CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets APTD3216SECK
Environmental Information RoHS Cert
Mfg CAD Models APTD3216x.sldprt
APTD3216x.prt
APTD3216x.igs
APTD3216x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Catalog Page 2834 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1000mcd
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Surface Mount
Wavelength - Dominant 601nm
Wavelength - Peak 610nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTD3216ZGC

LED GREEN CLEAR 2SMD

Kingbright

$1.04000 Details

APTD3216CGCK

LED GREEN CLEAR 2SMD

Kingbright

$0.64000 Details

APTD3216QBC/D

LED BLUE CLEAR 2SMD

Kingbright

$1.04000 Details
Additional Resources
Standard Package 1
Other Names 754-1156-6