CAD | USD
Favorite

Price & Procurement
22,486 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.68800 $6.88
100 0.44120 $44.12
500 0.37942 $189.71
1,000 0.29296 $292.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1805-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.26848
  • Cut Tape (CT)  : 754-1805-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,486 - Immediate
  • Unit Price: $0.93000

APTD1608ZGCK

Datasheet
Digi-Key Part Number 754-1805-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APTD1608ZGCK
Copy  
Description LED GREEN CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets APTD1608ZGCK
Environmental Information RoHS Cert
Mfg CAD Models APTD1608x.sldprt
APTD1608x.prt
APTD1608x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 900mcd
Lens Style Round with Domed Top
Lens Size 0.70mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTD1608SEC/J3

LED RED CLEAR CHIP SMD

Kingbright

$1.18000 Details

APTD1608SECK/J3-PF

LED RED CLEAR 2SMD

Kingbright

$0.84000 Details

APTD1608VBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

$0.93000 Details

20021521-00010T1LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

$1.84000 Details

CL-SB-12B-02T

SWITCH SLIDE SPDT 200MA 12V

Nidec Copal Electronics

$1.87000 Details

STM32L431CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

$7.07000 Details
Additional Resources
Standard Package 1
Other Names 754-1805-6