CAD | USD
Favorite

Price & Procurement
67,407 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.64400 $6.44
100 0.42060 $42.06
500 0.30228 $151.14
1,000 0.23656 $236.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1803-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: $0.21992
  • Cut Tape (CT)  : 754-1803-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,407 - Immediate
  • Unit Price: $0.95000

APTD1608SYCK/J3-PF

Datasheet
Digi-Key Part Number 754-1803-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APTD1608SYCK/J3-PF
Copy  
Description LED YELLOW CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets APTD1608SYCK/J3-PF
Environmental Information RoHS Cert
Mfg CAD Models APTD1608x.sldprt
APTD1608x.prt
APTD1608x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 800mcd
Lens Style Round with Domed Top
Lens Size 0.70mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTD1608VBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

$0.92000 Details

LTST-C930KSKT

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

$0.58000 Details

APTD1608SYC/J3

LED YELLOW CLEAR CHIP SMD

Kingbright

$1.14000 Details

APTD1608SECK/J3-PF

LED RED CLEAR 2SMD

Kingbright

$0.83000 Details

XZM2CRK53W-8

LED RED CLEAR 2SMD

SunLED

$0.80000 Details

IN-S63AT5UW

LED WHITE CLEAR 0603 SMD

Inolux

$0.51000 Details
Additional Resources
Standard Package 1
Other Names 754-1803-6